- RS Stock No.:
- 253-9050
- Mfr. Part No.:
- 070000
- Brand:
- Legrand
On back order for despatch 24/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) 1 Box of 10
$269.13
(exc. GST)
$296.04
(inc. GST)
Box(es) | Per Box | Per unit* |
1 + | $269.13 | $26.913 |
*price indicative |
- RS Stock No.:
- 253-9050
- Mfr. Part No.:
- 070000
- Brand:
- Legrand
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
The Legrand Plexo, waterproof lighting control switches, to be completed either with a surface-mounted box or with a recessed support. Perfect sealing over time thanks to an unperforated inner membrane of the switch and clipping system ensures a strong resistance to the pressure of the wires.
Push button with tool-free quick connection
Waterproof and robust IP55 IK08 protection
Indoor or outdoor installation
Waterproof and robust IP55 IK08 protection
Indoor or outdoor installation
Specifications
Attribute | Value |
---|---|
Light Switch Type | Push Button Light Switch |
Number of Ways | 1 |
IP Rating | IP55 |
Number of Poles | 1 |
Current Rating | 10A |
Mount Type | Wall |
Colour | Grey |
Range | Plexo |
Voltage Rating | 250V |
Related links
- Push Button Switches
- MK Electric Grey Outdoor Light Switch 1 Gang, Masterseal
- Schneider Electric Grey Push Button Light Switch Mureva Styl
- Schneider Electric Grey Timer Light Switch MUR
- Schneider Electric White Push Button Light Switch NU3
- Clipsal Electrical White Rocker Light Switch 2 Way Pro Series
- Schneider Electric White Push Button Light Switch Wiser
- Siemens Push Button Light Switch, 5TD2