Legrand Grey, 1 Way Square Push Button Operator

Subtotal (1 box of 5 units)*

$163.68

(exc. GST)

$180.05

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$163.68$32.736

*price indicative

RS Stock No.:
253-8960
Mfr. Part No.:
069841L
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Switch Type

Square Push Button Operator

Product Type

Light Switch

Number of Ways

1

IP Rating

IP55

Number of Poles

1

Current Rating

10A

Mount Type

Wall

Colour

Grey

Terminal Type

Screw

Material

Plastic

Range

Plexo

Screwed/Screwless

Screwed

Finish

Mast

Depth

46mm

Fixing Standard

No

Standards/Approvals

REACH, RoHS

Width

70mm

Height

70mm

RoHS Status: Exempt

The Legrand Plexo, full power waterproof socket outlet, ready to install on the wall.

Supplied with frame for surface mounting

Waterproof socket

Related links