Legrand Beige, 1 Way Square Push Button Operator
- RS Stock No.:
- 253-8955
- Mfr. Part No.:
- 069829L
- Brand:
- Legrand
Subtotal (1 box of 5 units)*
$337.25
(exc. GST)
$370.98
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $337.25 | $67.45 |
*price indicative
- RS Stock No.:
- 253-8955
- Mfr. Part No.:
- 069829L
- Brand:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Light Switch | |
| Switch Type | Square Push Button Operator | |
| Number of Ways | 1 | |
| IP Rating | IP55 | |
| Number of Poles | 1 | |
| Current Rating | 10A | |
| Colour | Beige | |
| Mount Type | Wall | |
| Material | Plastic | |
| Terminal Type | Screw | |
| Screwed/Screwless | Screwed | |
| Range | Plexo | |
| Finish | Mast | |
| Width | 85mm | |
| Standards/Approvals | REACH, RoHS | |
| Fixing Standard | No | |
| Depth | 54mm | |
| Height | 85mm | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Light Switch | ||
Switch Type Square Push Button Operator | ||
Number of Ways 1 | ||
IP Rating IP55 | ||
Number of Poles 1 | ||
Current Rating 10A | ||
Colour Beige | ||
Mount Type Wall | ||
Material Plastic | ||
Terminal Type Screw | ||
Screwed/Screwless Screwed | ||
Range Plexo | ||
Finish Mast | ||
Width 85mm | ||
Standards/Approvals REACH, RoHS | ||
Fixing Standard No | ||
Depth 54mm | ||
Height 85mm | ||
RoHS Status: Exempt
The Legrand Plexo, full power waterproof socket outlet, ready to install on the wall.
Supplied with frame for surface mounting
Waterproof socket
Related links
- Legrand Beige, 1 Way Square Push Button Operator
- Legrand Black, 1 Way Square Push Button Operator
- Legrand Grey, 1 Way Square Push Button Operator
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 175mm LCD Inclinometer
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
