Legrand Beige, 1 Way Square Push Button Operator

Subtotal (1 box of 5 units)*

$239.15

(exc. GST)

$263.06

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$239.15$47.83

*price indicative

RS Stock No.:
253-8952
Mfr. Part No.:
069826L
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Switch Type

Square Push Button Operator

Product Type

Light Switch

Number of Ways

1

IP Rating

IP55

Number of Poles

1

Current Rating

10A

Colour

Beige

Mount Type

Wall

Terminal Type

Screw

Material

Plastic

Screwed/Screwless

Screwed

Range

Plexo

Finish

Mast

Standards/Approvals

REACH, RoHS

Fixing Standard

No

Depth

48mm

Height

70.5mm

Width

70.5mm

RoHS Status: Exempt

The Legrand Plexo, waterproof lighting control switches, to be completed either with a surface-mounted box or with a recessed support. Perfect sealing over time thanks to an unperforated inner membrane of the switch and clipping system ensures a strong resistance to the pressure of the wires.

Push button with tool-free quick connection

Waterproof and robust IP55 IK08 protection

Indoor or outdoor installation

Related links