Legrand Grey, 1 Way Square Push Button Operator

Subtotal (1 unit)*

$48.91

(exc. GST)

$53.80

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$48.91

*price indicative

RS Stock No.:
253-8924
Mfr. Part No.:
069789L
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Light Switch

Switch Type

Square Push Button Operator

Number of Ways

1

IP Rating

IP55

Number of Poles

1

Current Rating

10A

Mount Type

Wall

Colour

Grey

Material

Plastic

Terminal Type

Screw

Range

Plexo

Screwed/Screwless

Screwed

Finish

Mast

Height

85mm

Depth

61mm

Width

82mm

Standards/Approvals

RoHS, REACH

Fixing Standard

No

RoHS Status: Exempt

The Legrand Plexo, waterproof lighting control switches, to be completed either with a surface-mounted box or with a recessed support. Perfect sealing over time thanks to an unperforated inner membrane of the switch and clipping system ensures a strong resistance to the pressure of the wires.

Push button with tool-free quick connection

Waterproof and robust IP55 IK08 protection

Indoor or outdoor installation

Related links