Legrand Grey, 1 Way Square Push Button Operator
- RS Stock No.:
- 253-8913
- Mfr. Part No.:
- 069775L
- Brand:
- Legrand
Subtotal (1 box of 10 units)*
$839.85
(exc. GST)
$923.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $839.85 | $83.985 |
*price indicative
- RS Stock No.:
- 253-8913
- Mfr. Part No.:
- 069775L
- Brand:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Light Switch | |
| Switch Type | Square Push Button Operator | |
| Number of Ways | 1 | |
| IP Rating | IP55 | |
| Number of Poles | 1 | |
| Current Rating | 10A | |
| Mount Type | Wall | |
| Colour | Grey | |
| Terminal Type | Screw | |
| Material | Plastic | |
| Range | Plexo | |
| Screwed/Screwless | Screwed | |
| Finish | Mast | |
| Width | 82mm | |
| Fixing Standard | No | |
| Standards/Approvals | RoHS, REACH | |
| Height | 85mm | |
| Depth | 64mm | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Light Switch | ||
Switch Type Square Push Button Operator | ||
Number of Ways 1 | ||
IP Rating IP55 | ||
Number of Poles 1 | ||
Current Rating 10A | ||
Mount Type Wall | ||
Colour Grey | ||
Terminal Type Screw | ||
Material Plastic | ||
Range Plexo | ||
Screwed/Screwless Screwed | ||
Finish Mast | ||
Width 82mm | ||
Fixing Standard No | ||
Standards/Approvals RoHS, REACH | ||
Height 85mm | ||
Depth 64mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Legrand Plexo, full power waterproof socket outlet, ready to install on the wall.
Supplied with frame for surface mounting
Waterproof socket
Related links
- Legrand Grey, 1 Way Square Push Button Operator
- Clamps
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- CK Polyester, 4 Pocket Tool Belt Pouch
- Connector Wrenches
- Cutting Mats
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
