Legrand Black Push Button Light Switch, 1 Way
- RS Stock No.:
- 253-8911
- Mfr. Part No.:
- 069762L
- Brand:
- Legrand
On back order for despatch 12/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) 1 Box of 10
$391.65
(exc. GST)
$430.81
(inc. GST)
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | $391.65 | $39.165 |
*price indicative
- RS Stock No.:
- 253-8911
- Mfr. Part No.:
- 069762L
- Brand:
- Legrand
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Related links
- Legrand Black Push Button Light Switch, 1 Way
- Legrand Push Button Light Switch, 1 Way
- Legrand Grey Push Button Light Switch, 1 Way
- Legrand White Push Button Light Switch, 1 Way
- Draw Wires & Fish Tapes
- RS PRO Power Cord, 2m
- Insertion & Extraction Tools
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...