- RS Stock No.:
- 253-8906
- Mfr. Part No.:
- 069751L
- Brand:
- Legrand
On back order for despatch 15/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) 1 Box of 10
$291.94
(exc. GST)
$321.13
(inc. GST)
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | $291.94 | $29.194 |
*price indicative
- RS Stock No.:
- 253-8906
- Mfr. Part No.:
- 069751L
- Brand:
- Legrand
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Related links
- Legrand Black Push Button Light Switch, 1 Way
- Legrand Push Button Light Switch, 1 Way
- RS PRO Yellow Plastic Bin Bag, 110L Capacity, 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Connector Wrenches
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Legrand Grey Push Button Light Switch, 1 Way