Legrand Push Button Light Switch, 1 Way
- RS Stock No.:
- 253-8714
- Mfr. Part No.:
- 069517L
- Brand:
- Legrand
On back order for despatch 05/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$389.51
(exc. GST)
$428.46
(inc. GST)
Units | Per unit |
---|---|
1 + | $389.51 |
- RS Stock No.:
- 253-8714
- Mfr. Part No.:
- 069517L
- Brand:
- Legrand
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Related links
- Legrand Push Button Light Switch, 1 Way
- Legrand Grey Push Button Light Switch, 1 Way
- Legrand Black Push Button Light Switch, 1 Way
- Legrand Orange Push Button Light Switch, 1 Way
- Legrand White Push Button Light Switch, 1 Way
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Connector Tool Kits
- Insertion & Extraction Tools