Vimark White, 1 Way, 2 Gang, VP1

N

Subtotal (1 unit)*

$6.89

(exc. GST)

$7.58

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6.89

*price indicative

RS Stock No.:
939-936
Mfr. Part No.:
VP1249
Brand:
Vimark
Find similar products by selecting one or more attributes.
Select all

Brand

Vimark

Product Type

Switch

Number of Gangs

2

Number of Ways

1

Number of Poles

1

Current Rating

10A

Mount Type

Wall

Colour

White

Material

Urea Formaldehyde

Series

VP1

Range

Vimark Pro

Voltage

250V ac

Screwed/Screwless

Screwed

Finish

White Moulded

Standards/Approvals

BS

COO (Country of Origin):
CN
The Vimark push to make/break control feature allows for an intuitive operation of lighting systems. designed to enhance functionality, this product ensures easy installation and effective control in various settings.

Contemporary design suitable for modern interiors

Only one size 4mm screwdriver required for installation

Terminals feature clear bold markings for easy wiring

Suitable for fluorescent loads without needing de-rating

Comes with a 25-year guarantee for peace of mind

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy