Schneider Electric White, 2 Way Rocker, 1 Gang, Odace

N

Subtotal (1 unit)*

$1,079.42

(exc. GST)

$1,187.36

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,079.42

*price indicative

RS Stock No.:
866-227
Mfr. Part No.:
S524204PW
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Light Switch

Number of Gangs

1

Switch Type

Rocker

Number of Ways

2

IP Rating

IP21D

Number of Poles

1

Current Rating

10A

Colour

White

Mount Type

Flush

Material

Thermoplastic

Terminal Type

Screwless Terminal

Series

Odace

Screwed/Screwless

Screwless

Range

Odace 2011

Voltage

250V ac

Finish

Gloss

Illumination

Non-Illuminated

Minimum Box Depth

18.75mm

Height

71mm

Width

71mm

Standards/Approvals

EN 60669-1

Depth

33.6mm

COO (Country of Origin):
ES
The Schneider Electric Switch offers an efficient light control solution, effectively managing electrical circuits with a sleek, white finish. It is designed to fit seamlessly into modern applications.

Mechanism with fixing frame ensures stability during operation

Glossy white surface finish enhances aesthetic appeal

Rated for a robust 10 A current, making it suitable for various lighting needs

Provides internal power connection for seamless integration

1

28


36

64

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy