Schneider Electric White, 2 Way Electromechanical, 1 Gang, Mureva Styl

N

Subtotal (1 unit)*

$15.82

(exc. GST)

$17.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$15.82

*price indicative

RS Stock No.:
866-033
Mfr. Part No.:
MUR39723W
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Switch Type

Electromechanical

Product Type

Switch

Number of Gangs

1

Number of Ways

2

IP Rating

IP55

Current Rating

10A

Colour

White

Mount Type

Surface

Terminal Type

Screwless

Material

ABS

Series

Mureva Styl

Voltage

250V ac

Range

Mureva Styl

Screwed/Screwless

Screwed

Finish

Matt

Height

71mm

Width

71mm

Depth

40mm

Standards/Approvals

EN 60669-1

COO (Country of Origin):
PL
The Schneider Electric Switch is designed for easy control in various settings, integrating innovative technology for operational efficiency.

Rated for a current of 10 AX and an operational voltage of 250 V AC

Constructed from Durable materials including ABS and brass, ensuring longevity

Features a surface finish that is matt, providing a sleek appearance

Rated IP55 for superior protection against dust and water ingress

1

18


46

64

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy