Schneider Electric Anthracite, 2 Way Electromechanical, Repacked
- RS Stock No.:
- 865-836
- Mfr. Part No.:
- S320285W
- Brand:
- Schneider Electric
N
This image is representative of the product range
Subtotal (1 unit)*
$34.31
(exc. GST)
$37.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $34.31 |
*price indicative
- RS Stock No.:
- 865-836
- Mfr. Part No.:
- S320285W
- Brand:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Switch | |
| Switch Type | Electromechanical | |
| Number of Ways | 2 | |
| Current Rating | 10A | |
| Colour | Anthracite | |
| Mount Type | Flush | |
| Material | Plastic | |
| Terminal Type | Screwless Terminal | |
| Screwed/Screwless | Screw | |
| Range | Opale | |
| Voltage | 250V | |
| Finish | Matt | |
| Product Condition | Repacked | |
| Height | 71mm | |
| Depth | 33.4mm | |
| Standards/Approvals | NF | |
| Minimum Box Depth | 18.75mm | |
| Width | 71mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Switch | ||
Switch Type Electromechanical | ||
Number of Ways 2 | ||
Current Rating 10A | ||
Colour Anthracite | ||
Mount Type Flush | ||
Material Plastic | ||
Terminal Type Screwless Terminal | ||
Screwed/Screwless Screw | ||
Range Opale | ||
Voltage 250V | ||
Finish Matt | ||
Product Condition Repacked | ||
Height 71mm | ||
Depth 33.4mm | ||
Standards/Approvals NF | ||
Minimum Box Depth 18.75mm | ||
Width 71mm | ||
- COO (Country of Origin):
- ES
The Schneider Electric 2 Way switch with pushbutton combination is a dependable mechanism with mounting frame designed for precise lighting control in indoor environments.
Resilient plastic materials ensure longevity and resistance to UV exposure
Compact dimensions with a height of 71mm and a depth of 33.4mm for seamless integration
Equipped with 6 screwless terminals for easy and efficient installation
Rated for a nominal current of 10 AX with a 250 V voltage for enhanced performance
1
24
51
75
