Schneider Electric Anthracite, 2 Way Electromechanical

N

Subtotal (1 unit)*

$8.84

(exc. GST)

$9.72

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$8.84

*price indicative

RS Stock No.:
865-824
Mfr. Part No.:
S320204W
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Switch

Switch Type

Electromechanical

Number of Ways

2

Current Rating

10A

Colour

Anthracite

Mount Type

Flush

Material

Plastic

Terminal Type

Screwless Terminal

Voltage

250V

Range

Opale

Screwed/Screwless

Screw

Finish

Matt

Standards/Approvals

NF

Height

71mm

Minimum Box Depth

18.75mm

Depth

33.4mm

Width

71mm

COO (Country of Origin):
ES
The Schneider Electric 2 Way switch designed for efficient lighting control, ensuring seamless operation in various domestic environments.

Reconditioned, supporting sustainability through reduced carbon footprint

Designed for indoor use with an elegant white finish

Robust construction with a lifespan of 20,000 cycles for long-lasting performance

Features three screwless terminals for simple and secure connections

1

18


36

54

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy