Schneider Electric White, 2 Way Electromechanical, 1 Gang, Mureva Styl
- RS Stock No.:
- 865-681
- Mfr. Part No.:
- MUR39021W
- Brand:
- Schneider Electric
N
Subtotal (1 unit)*
$22.37
(exc. GST)
$24.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $22.37 |
*price indicative
- RS Stock No.:
- 865-681
- Mfr. Part No.:
- MUR39021W
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Switch Type | Electromechanical | |
| Number of Gangs | 1 | |
| Product Type | Switch | |
| Number of Ways | 2 | |
| IP Rating | IP55 | |
| Current Rating | 10A | |
| Mount Type | Surface | |
| Colour | White | |
| Material | ABS | |
| Terminal Type | Screwless | |
| Series | Mureva Styl | |
| Range | Mureva Styl | |
| Screwed/Screwless | Screwed | |
| Voltage | 250V ac | |
| Finish | Matt | |
| Depth | 64mm | |
| Standards/Approvals | EN 60669-1 | |
| Height | 76mm | |
| Width | 71mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Switch Type Electromechanical | ||
Number of Gangs 1 | ||
Product Type Switch | ||
Number of Ways 2 | ||
IP Rating IP55 | ||
Current Rating 10A | ||
Mount Type Surface | ||
Colour White | ||
Material ABS | ||
Terminal Type Screwless | ||
Series Mureva Styl | ||
Range Mureva Styl | ||
Screwed/Screwless Screwed | ||
Voltage 250V ac | ||
Finish Matt | ||
Depth 64mm | ||
Standards/Approvals EN 60669-1 | ||
Height 76mm | ||
Width 71mm | ||
- COO (Country of Origin):
- PL
The Schneider Electric Switch is a versatile 1-pole, 2-way electromechanical device designed for effective control of electrical circuits indoors and outdoors. It seamlessly combines functionality with a sleek design.
Rated current of 10 AX ensures reliable operation
IP55 protection rating provides resistance against dust and water
Constructed from Durable materials for extended product life
Easy installation with screw Terminal connections
1
29
31
60
