Schneider Electric White, 2 Way Electromechanical, 1 Gang, Mureva Styl
- RS Stock No.:
- 865-660
- Mfr. Part No.:
- MUR35021W
- Brand:
- Schneider Electric
N
Subtotal (1 unit)*
$18.49
(exc. GST)
$20.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18.49 |
*price indicative
- RS Stock No.:
- 865-660
- Mfr. Part No.:
- MUR35021W
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Gangs | 1 | |
| Product Type | Switch | |
| Switch Type | Electromechanical | |
| Number of Ways | 2 | |
| IP Rating | IP55 | |
| Current Rating | 10A | |
| Colour | White | |
| Mount Type | Surface | |
| Material | ABS | |
| Terminal Type | Screwless | |
| Series | Mureva Styl | |
| Range | Mureva Styl | |
| Voltage | 250V ac | |
| Screwed/Screwless | Screwed | |
| Finish | Matt | |
| Width | 76mm | |
| Height | 76mm | |
| Standards/Approvals | EN 60669-1 | |
| Depth | 64mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Gangs 1 | ||
Product Type Switch | ||
Switch Type Electromechanical | ||
Number of Ways 2 | ||
IP Rating IP55 | ||
Current Rating 10A | ||
Colour White | ||
Mount Type Surface | ||
Material ABS | ||
Terminal Type Screwless | ||
Series Mureva Styl | ||
Range Mureva Styl | ||
Voltage 250V ac | ||
Screwed/Screwless Screwed | ||
Finish Matt | ||
Width 76mm | ||
Height 76mm | ||
Standards/Approvals EN 60669-1 | ||
Depth 64mm | ||
- COO (Country of Origin):
- PL
The Schneider Electric Switch is a complete product designed for effective electrical control in various settings. It boasts a robust construction and is appropriate for both indoor and outdoor applications.
Rated current of 10 AX ensures reliable performance
IP55 degree of protection guarantees durability against environmental factors
Chemical resistance extends product lifespan in diverse conditions
Screw Terminal connections provide secure and easy installation
1
30
33
63
