Schneider Electric Anthracite, 2 Way Electromechanical

N

Subtotal (1 unit)*

$24.66

(exc. GST)

$27.13

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$24.66

*price indicative

RS Stock No.:
865-538
Mfr. Part No.:
S340263W
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Switch Type

Electromechanical

Product Type

Switch

Number of Ways

2

Current Rating

10A

Mount Type

Flush

Colour

Anthracite

Material

Plastic

Terminal Type

Screwless Terminal

Voltage

250V

Screwed/Screwless

Screw

Range

Opale

Finish

Matt

Width

71mm

Standards/Approvals

NF

Depth

33.4mm

Height

71mm

Minimum Box Depth

18.75mm

RoHS Status: Exempt

COO (Country of Origin):
ES
The Schneider Electric Switch designed for interior lighting control, providing exceptional functionality through its robust features and a sleek anthracite finish that suits modern decor.

Operates at a nominal current of 10 AX and is rated for 250 V

Equipped with a sturdy mechanism featuring a flush mounting application

Constructed from UV-resistant plastic, ensuring durability

Designed for easy installation with Terminal Block connections without screws

1

25


40

65

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy