Schneider Electric Anthracite, 2 Way Electromechanical

N

Subtotal (1 unit)*

$25.67

(exc. GST)

$28.24

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$25.67

*price indicative

RS Stock No.:
865-535
Mfr. Part No.:
S340214W
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Switch Type

Electromechanical

Product Type

Switch

Number of Ways

2

Current Rating

10A

Colour

Anthracite

Mount Type

Flush

Terminal Type

Screwless Terminal

Material

Plastic

Voltage

250V

Range

Opale

Screwed/Screwless

Screw

Finish

Matt

Width

71mm

Minimum Box Depth

18.75mm

Standards/Approvals

NF

Depth

33.4mm

Height

71mm

COO (Country of Origin):
ES
The Schneider Electric Switch is designed for easy control in various settings, integrating innovative technology for operational efficiency.

Lightweight at just 0.04 kg, promoting ease of installation

Designed for 10 AX nominal current, ensuring reliable performance

Constructed with UV-resistant plastic, enhancing durability

Offers 20,000 electrical life cycles, ensuring longevity under load

1

18


33

51

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy