Schneider Electric Anthracite, 2 Way Electromechanical
- RS Stock No.:
- 865-531
- Mfr. Part No.:
- S340204W
- Brand:
- Schneider Electric
N
Subtotal (1 unit)*
$10.79
(exc. GST)
$11.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10.79 |
*price indicative
- RS Stock No.:
- 865-531
- Mfr. Part No.:
- S340204W
- Brand:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Switch Type | Electromechanical | |
| Product Type | Switch | |
| Number of Ways | 2 | |
| IP Rating | IP21 | |
| Current Rating | 10A | |
| Mount Type | Flush | |
| Colour | Anthracite | |
| Material | Plastic | |
| Terminal Type | Screwless Terminal | |
| Screwed/Screwless | Screw | |
| Voltage | 250V | |
| Range | Opale | |
| Finish | Matt | |
| Width | 71mm | |
| Standards/Approvals | NF | |
| Minimum Box Depth | 18.75mm | |
| Depth | 33.4mm | |
| Height | 71mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Switch Type Electromechanical | ||
Product Type Switch | ||
Number of Ways 2 | ||
IP Rating IP21 | ||
Current Rating 10A | ||
Mount Type Flush | ||
Colour Anthracite | ||
Material Plastic | ||
Terminal Type Screwless Terminal | ||
Screwed/Screwless Screw | ||
Voltage 250V | ||
Range Opale | ||
Finish Matt | ||
Width 71mm | ||
Standards/Approvals NF | ||
Minimum Box Depth 18.75mm | ||
Depth 33.4mm | ||
Height 71mm | ||
- COO (Country of Origin):
- ES
The Schneider Electric Switch is designed for easy control in various settings, integrating innovative technology for operational efficiency.
10AX nominal current rating ensures reliable performance
Resilient construction with UV-resistant materials for longevity
Smart design allows easy installation with screwless terminals
Robust operational capacity with a lifespan of 20,000 cycles
1
18
31
49
