Timeguard White, 1 Way, TT1

Subtotal (1 unit)*

$135.56

(exc. GST)

$149.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 34 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$135.56

*price indicative

RS Stock No.:
765-376
Mfr. Part No.:
TT1001
Brand:
Timeguard
Find similar products by selecting one or more attributes.
Select all

Brand

Timeguard

Product Type

Timer Switch

Number of Ways

1

IP Rating

IP20

Current Rating

30A

Colour

White

Mount Type

Wall Mount

Material

ABS

Series

TT1

Voltage

240V

Range

HobGuard

Height

85mm

Standards/Approvals

EN 60730

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy