Berker, Integro

Subtotal (1 unit)*

$28.69

(exc. GST)

$31.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 09 November 2026
  • Plus 10 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$28.69

*price indicative

RS Stock No.:
434-464
Distrelec Article No.:
302-57-265
Mfr. Part No.:
936992505
Brand:
Berker
Find similar products by selecting one or more attributes.
Select all

Brand

Berker

Product Type

Push Button Switch

Series

Integro

Standards/Approvals

REACH, RoHS RoHS

Height

55.5mm

COO (Country of Origin):
DE
The Berker Stair switch 12V 15A in anthracite matte finish is designed for Integro systems. This 4-pole reverse polarity push button is Ideal for controlling steps on motorhomes and caravans. It supports 15A at 12V and 7.5A at 24V. Featuring a printed stair Symbol with up and down arrows, it has a flat pin connection of 4.8 x 0.8mm. Dimensions are 55.5mm x 55.5mm.

Paint Anthracite

Material Plastic

Product type Switch

Variant 12V

Installation depth 15.5mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy