Berker, Integro
- RS Stock No.:
- 434-460
- Distrelec Article No.:
- 302-57-261
- Mfr. Part No.:
- 936752509
- Brand:
- Berker
Subtotal (1 unit)*
$31.39
(exc. GST)
$34.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 09 November 2026
- Plus 10 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $31.39 |
*price indicative
- RS Stock No.:
- 434-460
- Distrelec Article No.:
- 302-57-261
- Mfr. Part No.:
- 936752509
- Brand:
- Berker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Berker | |
| Product Type | Rocker Switch | |
| Series | Integro | |
| Height | 55.5mm | |
| Standards/Approvals | RoHS RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Berker | ||
Product Type Rocker Switch | ||
Series Integro | ||
Height 55.5mm | ||
Standards/Approvals RoHS RoHS, REACH | ||
- COO (Country of Origin):
- DE
The Berker Switch KRON 250V in polar white glossy finish is designed for Integro Flow and Pure systems. This spring-return crown switch allows control of two different power consumers from one switch and can also operate a dimmer or LED driver with impulse input. It supports 10A at 250VAC and features a screw connection for secure wiring. Dimensions are 55.5mm x 55.5mm.
Surface protection Untreated
Material Plastic
Product type Switch
Variant 250V
