Berker, Integro
- RS Stock No.:
- 433-183
- Distrelec Article No.:
- 302-57-256
- Mfr. Part No.:
- 936712518
- Brand:
- Berker
Subtotal (1 unit)*
$27.40
(exc. GST)
$30.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $27.40 |
*price indicative
- RS Stock No.:
- 433-183
- Distrelec Article No.:
- 302-57-256
- Mfr. Part No.:
- 936712518
- Brand:
- Berker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Berker | |
| Product Type | Rocker Switch | |
| Series | Integro | |
| Height | 55.5mm | |
| Standards/Approvals | REACH, RoHS RoHS | |
| Select all | ||
|---|---|---|
Brand Berker | ||
Product Type Rocker Switch | ||
Series Integro | ||
Height 55.5mm | ||
Standards/Approvals REACH, RoHS RoHS | ||
- COO (Country of Origin):
- DE
The Berker Switch 1-Pole, 250V, Blinds Chrome from the Integro Flow/Pure series is a spring-return pushbutton with a 1-pole mechanism. It supports a rating of 10 A at 250 VAC, measures 55.5 mm x 55.5 mm, and features a screw connection for the connecting cable.
Paint Chromium
Material Plastic
Product type Switch
