Schneider Electric White 1 Gang Frame
- RS Stock No.:
- 275-8744
- Mfr. Part No.:
- ALB62051P
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$15.18
(exc. GST)
$16.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 49 unit(s) shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15.18 |
*price indicative
- RS Stock No.:
- 275-8744
- Mfr. Part No.:
- ALB62051P
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Frame | |
| Colour | White | |
| Material | Aluminium | |
| Number of Gangs | 1 | |
| Height | 62mm | |
| Width | 62mm | |
| Depth | 34mm | |
| Series | Alréa | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Frame | ||
Colour White | ||
Material Aluminium | ||
Number of Gangs 1 | ||
Height 62mm | ||
Width 62mm | ||
Depth 34mm | ||
Series Alréa | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Schneider Electric two-way, with surface-mounted frame is the ideal solution for your electrical renovation sites. Its polar white colour offers a uniform design. It promises you simplified installation for real time saving on a daily basis.
Easy to assemble
Allow automatic connection
Resistance to tearing
Related links
- Schneider Electric White 1 Gang Frame
- Schneider Electric White 1 Gang Cover
- Schneider Electric White 1 Gang Cover Plate
- Schneider Electric White 1 Gang Light Switch Cover
- Siemens White 1 Gang Frame
- Berker White 1 Gang Frame
- Hager White 1 Gang Frame
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips

