- RS Stock No.:
- 231-3456
- Mfr. Part No.:
- P3041C-XW
- Brand:
- Clipsal Electrical
1 In stock for delivery within 1 working day(s)
Price (ex. GST) Each
$7.86
(exc. GST)
$8.65
(inc. GST)
Units | Per unit |
1 - 4 | $7.86 |
5 + | $7.08 |
- RS Stock No.:
- 231-3456
- Mfr. Part No.:
- P3041C-XW
- Brand:
- Clipsal Electrical
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- VN
Product Details
The Clipsal Electrical 1 gang switch skin has a gloss finish for ease of cleaning, as well as windows where you can see through to the circuit identification labels. The skin is easy to clip into place and is then only removable with a screwdriver or skin
Number of rocker 1
Installation direction Vertical
Fixing mode clip-on
Surface finish glossy
Installation direction Vertical
Fixing mode clip-on
Surface finish glossy
Specifications
Attribute | Value |
---|---|
Colour | White |
Number of Gangs | 1 |
Related links
- Insertion & Extraction Tools
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Busch Jaeger - ABB White 1 Gang Frame
- Clipsal Electrical White 1 Gang Polycarbonate Cover Plate
- Siemens White 1 Gang Frame
- Clipsal Electrical Black 1 Gang Frame
- Schneider Electric White 1 Gang Frame
- Clipsal Electrical White 1 Gang Polycarbonate Faceplate & Mounting Plate