Siemens White Frame
- RS Stock No.:
- 229-9846
- Mfr. Part No.:
- 5TG1806
- Brand:
- Siemens
Subtotal (1 unit)*
$9.89
(exc. GST)
$10.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9.89 |
*price indicative
- RS Stock No.:
- 229-9846
- Mfr. Part No.:
- 5TG1806
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Frame | |
| Colour | White | |
| Material | Thermoplastic | |
| Height | 65mm | |
| Width | 65mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Frame | ||
Colour White | ||
Material Thermoplastic | ||
Height 65mm | ||
Width 65mm | ||
- COO (Country of Origin):
- ES
The Siemens frame is made up of thermoplastic.
It has IP20 rating
