Siemens RAL 7016 4 Gang Frame
- RS Stock No.:
- 211-0224
- Mfr. Part No.:
- 5TG1114-2
- Brand:
- Siemens
Subtotal (1 unit)*
$99.66
(exc. GST)
$109.63
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $99.66 |
*price indicative
- RS Stock No.:
- 211-0224
- Mfr. Part No.:
- 5TG1114-2
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Frame | |
| Colour | RAL 7016 | |
| Material | Wood | |
| Number of Gangs | 4 | |
| Height | 232mm | |
| Width | 90mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Frame | ||
Colour RAL 7016 | ||
Material Wood | ||
Number of Gangs 4 | ||
Height 232mm | ||
Width 90mm | ||
- COO (Country of Origin):
- ES
The Siemens delta micro frame has IP20 protection class.it has shiny appearance and carbon metallic colour.it has four fold.
Halogen Free Product
