Legrand White 2 Gang Light Switch Cover
- RS Stock No.:
- 192-5317
- Mfr. Part No.:
- 079328L
- Brand:
- Legrand
Subtotal (1 unit)*
$146.33
(exc. GST)
$160.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $146.33 |
*price indicative
- RS Stock No.:
- 192-5317
- Mfr. Part No.:
- 079328L
- Brand:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Light Switch Cover | |
| Colour | White | |
| Material | Plastic | |
| Number of Gangs | 2 | |
| Height | 166mm | |
| Width | 8.5mm | |
| Depth | 166mm | |
| Series | MOSAIC | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Light Switch Cover | ||
Colour White | ||
Material Plastic | ||
Number of Gangs 2 | ||
Height 166mm | ||
Width 8.5mm | ||
Depth 166mm | ||
Series MOSAIC | ||
- COO (Country of Origin):
- FR
Legrand - Mosaic cover plate for 2x10 aluminum modules
Related links
- Legrand White 2 Gang Light Switch Cover
- ABB White 2 Gang Light Switch Cover
- Schneider Electric White 2 Gang Light Switch Cover
- HPM White 2 Gang Light Switch Cover
- Busch Jaeger - ABB White 2 Gang Light Switch Cover
- Molex Premise Networks White 2 Gang Light Switch Cover
- MK Electric White 2 Gang Light Switch Cover
- Legrand Grey 2 Gang Light Switch Cover
