Subtotal (1 unit)*
$3.91
(exc. GST)
$4.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3.91 |
*price indicative
- RS Stock No.:
- 854-397
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plate | |
| Colour | White | |
| Material | Urea Moulded | |
| Number of Gangs | 2 | |
| Height | 86mm | |
| Width | 146mm | |
| Depth | 9.5mm | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plate | ||
Colour White | ||
Material Urea Moulded | ||
Number of Gangs 2 | ||
Height 86mm | ||
Width 146mm | ||
Depth 9.5mm | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
RS PRO 2-Gang Blanking Plate, White
The RS PRO 2-Gang Blanking Plate is designed to cover unused electrical boxes, providing a neat and safe finish. Made from Durable urea moulded material, this blanking plate is Ideal for both residential and commercial environments where aesthetics and safety are paramount.
Features and Benefits
Durable Material: Constructed from urea moulded material for long-lasting performance.
White Finish: Offers a clean and professional appearance.
Standard Size: Fits standard 2-gang electrical boxes for easy installation.
White Finish: Offers a clean and professional appearance.
Standard Size: Fits standard 2-gang electrical boxes for easy installation.
Applications
Residential electrical installations
Commercial electrical installations
Industrial electrical installations
Commercial electrical installations
Industrial electrical installations
Additional Information
Dimensions: 146 mm width x 86 mm height x 9.5 mm depth
Colour: White
Material: Urea Moulded
Colour: White
Material: Urea Moulded
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
