Schneider Electric Black 1 Gang Light Switch Cover
- RS Stock No.:
- 655-831
- Mfr. Part No.:
- S949702
- Brand:
- Schneider Electric
N
Subtotal (1 unit)*
$3.78
(exc. GST)
$4.16
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3.78 |
*price indicative
- RS Stock No.:
- 655-831
- Mfr. Part No.:
- S949702
- Brand:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Colour | Black | |
| Number of Gangs | 1 | |
| Height | 85mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Colour Black | ||
Number of Gangs 1 | ||
Height 85mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
plaque 1 poste blc
The Schneider Electric Odace Style Gang Cover Plate is a sleek finishing frame designed for flush-mounted installations. Its glossy surface and minimalist design make it suitable for modern interiors. Made from plastic, it ensures long-lasting durability and resistance to discoloration. This cover plate is also resistant to a wide range of chemicals, making it ideal for use in demanding environments.
IK04 and IP41 protection
UV resistant
REACH and RoHS compliant
UV resistant
REACH and RoHS compliant
Related links
- Schneider Electric Black 1 Gang Light Switch Cover
- Schneider Electric Black 1 Gang Cover
- Schneider Electric Black 1 Gang Cover Plate
- ABB Black 1 Gang Light Switch Cover
- Black 1 Gang Light Switch Cover
- HPM Black 1 Gang Light Switch Cover
- Schneider Electric Black 3 Gang Light Switch Cover
- Schneider Electric Black 4 Gang Light Switch Cover

