TUK Limited White Networking Faceplates & Outlets

Subtotal (1 unit)*

$2.38

(exc. GST)

$2.62

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2.38

*price indicative

RS Stock No.:
619-622
Distrelec Article No.:
303-96-255
Mfr. Part No.:
KPL4JE
Brand:
TUK Limited
Find similar products by selecting one or more attributes.
Select all

Brand

TUK Limited

Product Type

Networking Faceplates & Outlets

Colour

White

Height

86mm

Width

146mm

Depth

10mm

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy