Schneider Electric Anthracite 2 Gang Light Switch Cover
- RS Stock No.:
- 466-470
- Mfr. Part No.:
- S340704E
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$21.24
(exc. GST)
$23.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $21.24 |
*price indicative
- RS Stock No.:
- 466-470
- Mfr. Part No.:
- S340704E
- Brand:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Light Switch Cover | |
| Colour | Anthracite | |
| Material | Plastic | |
| Number of Gangs | 2 | |
| Height | 87mm | |
| Width | 158mm | |
| Depth | 10mm | |
| Series | Ovalis | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Light Switch Cover | ||
Colour Anthracite | ||
Material Plastic | ||
Number of Gangs 2 | ||
Height 87mm | ||
Width 158mm | ||
Depth 10mm | ||
Series Ovalis | ||
- COO (Country of Origin):
- ES
The Schneider Electric Ovalis cover plate with 2 horizontal positions measures 71 mm in anthracite with a brass finish.
Clip on mounting method
Surface finish Matte
Surface treatment Painted
Material Anti-UV plastic and finishing plate
Related links
- Schneider Electric Anthracite 2 Gang Light Switch Cover
- Schneider Electric Anthracite 2 Gang Cover Plate
- Schneider Electric Anthracite 3 Gang Light Switch Cover
- Schneider Electric Anthracite 1 Gang Light Switch Cover
- Schneider Electric Brown 2 Gang Light Switch Cover
- Schneider Electric Black 2 Gang Light Switch Cover
- Schneider Electric Green 2 Gang Light Switch Cover
- Schneider Electric White 2 Gang Light Switch Cover

