SICK MLG Series

Subtotal (1 unit)*

$10,354.36

(exc. GST)

$11,389.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$10,354.36

*price indicative

RS Stock No.:
285-4127
Mfr. Part No.:
MLG05W-0700I12501
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Light Grid

Beam Separation

5mm

Component Type

Sender

Light Source

LED

Length

1.129m

Width

34 mm

Depth

30.6mm

Series

MLG

IP Rating

IP65, IP67

Standards/Approvals

UL File No. NRKH.E181493

COO (Country of Origin):
DE

Overview


The MLG-2 WebChecker measuring automation light grid is based on established technology combined with the most advanced software and is used for high precision web width measurement. The light grid also measures large web widths with revolutionary accuracy.

The MLG-2 WebChecker can find up to 10 edges or 5 webs and measure them continuously. With semi-transparent objects, the light grid measures up to 10 edges defined by the customer.

At a glance


Measurement accuracy: ± 0.3 mm

Resolution: 0.1 mm

Measuring field: 3,150 mm (in 150 mm steps)

Response time: 32 μs (from beam to beam)

Interfaces: 3 switching outputs, analogue interface, IO-Link, RS-485, PROFINET, EtherCAT® and EtherNet/IP™

Operating range: 2,500 mm

Interface output: 10 edges with 5 edges and 5 centre positions

Your Benefit


Edge position detection for webs of 145 mm to 3,150 mm with a measurement accuracy of ± 0.3 mm – for machines with maximum performance

Easy format change with flexible web width measurement increases customer satisfaction

The MLG-2 WebChecker measures 5 webs at a time, therefore reducing the number of sensors in the application

Modern Ethernet interface for quick, reliable data transmission increases system availability

Prevention of errors and reduced downtime during format change

Applications


Fields of applications

Automotive industry: Tire production

Steel industry: Coil handling

Plastic web production

Textile web production

Wood panel measurement

Box production

Related links