Subtotal (1 unit)*
$3,036.02
(exc. GST)
$3,339.62
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $3,036.02 |
*price indicative
- RS Stock No.:
- 597-085
- Mfr. Part No.:
- OY121S
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Light Beam | |
| Component Type | Light Grid | |
| Light Source | Infrared Light | |
| Length | 953mm | |
| Width | 30mm | |
| Depth | 28mm | |
| Series | OY | |
| Standards/Approvals | ISO 13849-1: 2015, IEC 62061 SIL 1, IEC 61496-1, EN 60654-1 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Light Beam | ||
Component Type Light Grid | ||
Light Source Infrared Light | ||
Length 953mm | ||
Width 30mm | ||
Depth 28mm | ||
Series OY | ||
Standards/Approvals ISO 13849-1: 2015, IEC 62061 SIL 1, IEC 61496-1, EN 60654-1 | ||
- COO (Country of Origin):
- IT
The ifm electronic Safety Light Grid provides reliable protection for hazardous areas and gates, meets the type 4 standards in accordance with IEC 61496, and offers a wide range of selectable options directly on the unit.
Slim and robust design for use in harsh industrial environments
Easy connection via the tried-and-tested M12 connector
Related links
- ifm electronic OY Series
- ifm electronic OY Series Light Curtain, 40 mm Resolution
- ifm electronic OY Series Light Curtain, 50 mm Resolution
- ifm electronic OY Series Light Curtain, 20 mm Resolution
- ifm electronic OY Series Light Curtain, 90 mm Resolution
- ifm electronic OY Series Light Curtain, 14 mm Resolution
- Cable Knives
- Insertion & Extraction Tools
