Subtotal (1 unit)*
$2,987.68
(exc. GST)
$3,286.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,987.68 |
*price indicative
- RS Stock No.:
- 596-987
- Mfr. Part No.:
- OY902S
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Light Beam | |
| Component Type | Light Grid | |
| Light Source | Infrared Light | |
| Length | 1.04m | |
| Width | 50mm | |
| Depth | 60mm | |
| Series | OY | |
| IP Rating | IP65 | |
| Standards/Approvals | PL e, EMC IEC 61496-1, IEC 62061 SIL 3, IEC 61508 SIL 3, ISO 13849-1:2015 category 4, Shock resistance IEC 61496-1, Vibration resistance IEC 61496-1 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Light Beam | ||
Component Type Light Grid | ||
Light Source Infrared Light | ||
Length 1.04m | ||
Width 50mm | ||
Depth 60mm | ||
Series OY | ||
IP Rating IP65 | ||
Standards/Approvals PL e, EMC IEC 61496-1, IEC 62061 SIL 3, IEC 61508 SIL 3, ISO 13849-1:2015 category 4, Shock resistance IEC 61496-1, Vibration resistance IEC 61496-1 | ||
- COO (Country of Origin):
- IT
The ifm electronic Safety Light Grids feature single-sided wiring, as the transmitter and receiver are integrated within a single housing, providing reliable protection for hazardous areas and gates and complying with type 4 safety requirements according to IEC 61496.
Wide range selectable on the unit
Easy connection via the tried-and-tested M12 connector
Related links
- ifm electronic OY Series
- ifm electronic OY Series Light Curtain, 14 mm Resolution
- ifm electronic OY Series Light Curtain, 90 mm Resolution
- ifm electronic OY Series Light Curtain, 20 mm Resolution
- ifm electronic OY Series Light Curtain, 40 mm Resolution
- ifm electronic OY Series Light Curtain, 50 mm Resolution
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Draw Wires & Fish Tapes
