SICK S30A Series Laser Scanner Safety Laser Scanner, 49m Max Range
- RS Stock No.:
- 285-4240
- Mfr. Part No.:
- S30A-7111CL
- Brand:
- SICK
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$17,493.39
(exc. GST)
$19,242.73
(inc. GST)
- RS Stock No.:
- 285-4240
- Mfr. Part No.:
- S30A-7111CL
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Series | S30A | |
| Component Type | Safety Laser Scanner | |
| Maximum Scanning Distance | 49m | |
| Safety Type | 3 | |
| SIL IEC 61508 | 2 | |
| PL EN ISO 13849-1 | d | |
| Peak Wavelength | 845nm | |
| Maximum Response Time | 60 ms | |
| Terminal Type | Optical Fiber Conductor | |
| Dimensions | 155 x 185 x 160 mm | |
| Product Length | 160mm | |
| Protective Height | 7m | |
| Application | Indoor | |
| Length | 160mm | |
| Height | 185mm | |
| Width | 155mm | |
| Features | EDM | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Series S30A | ||
Component Type Safety Laser Scanner | ||
Maximum Scanning Distance 49m | ||
Safety Type 3 | ||
SIL IEC 61508 2 | ||
PL EN ISO 13849-1 d | ||
Peak Wavelength 845nm | ||
Maximum Response Time 60 ms | ||
Terminal Type Optical Fiber Conductor | ||
Dimensions 155 x 185 x 160 mm | ||
Product Length 160mm | ||
Protective Height 7m | ||
Application Indoor | ||
Length 160mm | ||
Height 185mm | ||
Width 155mm | ||
Features EDM | ||
- COO (Country of Origin):
- DE
Overview
The S3000 PROFINET IO enables safe and reliable bus communication employing the safe PROFIsafe protocol and can be configured with up to four protective and four warning fields. By using the PROFINET-IO bus interface all signals are being processed by the superior controller (FPLC). The safety laser scanner is connected to the controller via a generic station description file (GSDML). Besides copper based conductors also optical fibber conductors are utilized as transmission medium. The managed 2-port-switch of the I/O module is alternatively equipped with SCRJ connectors for optical fibber or RJ45 for copper conductors.
A system plug with configuration memory enables fast device exchange. Simultaneous monitoring of separate protective fields can be easily configured. The process image offers notifications and alarms for simple administration and diagnostics from a centralized point. Large fieldbus installations can also be operated economically.
At a glance
Direct integration in PROFINET IO safe bus system
4 m, 5.5 m or 7 m protective field range
4 switchable field sets
Managed 2-Port switch for copper or optical fibber based conductors
Configuration memory integrated in the system plug
Remote diagnostics and configuration through safety controller
Simultaneous monitoring of 2 protective fields
4 m, 5.5 m or 7 m protective field range
4 switchable field sets
Managed 2-Port switch for copper or optical fibber based conductors
Configuration memory integrated in the system plug
Remote diagnostics and configuration through safety controller
Simultaneous monitoring of 2 protective fields
Your Benefit
Reliable, fault-tolerant communication with FPLC control system using state-of-the-art optical fibber technology
Efficient, cost effective protection – networking through direct integration into PROFINET IO networks
Rapid diagnostics using remote access prevents downtime
Standardized integration in FPLC controllers thanks to GSDML generic station description
Large protective field range of 7 m enables a large variety of applications
Quick recommissioning via configuration memory
Easy installation, commissioning and maintenance for stationary and mobile applications
Decades of proven safety technology guarantee maximum reliability and availability – even under difficult conditions
Efficient, cost effective protection – networking through direct integration into PROFINET IO networks
Rapid diagnostics using remote access prevents downtime
Standardized integration in FPLC controllers thanks to GSDML generic station description
Large protective field range of 7 m enables a large variety of applications
Quick recommissioning via configuration memory
Easy installation, commissioning and maintenance for stationary and mobile applications
Decades of proven safety technology guarantee maximum reliability and availability – even under difficult conditions
Applications
Indoor
Warning
The manufacturer notifies that article: 285-4240 (S30A-7111CL / 1052595) is being phased out. The closest replacement article is: 287-7939 (MICS3-CCAZ90LZ1P01 / 1100402). Please refer to the Migration Guide document for full details.

