SICK MRS1000 Series Sensor LiDAR Sensor, 64 m Max Range
- RS Stock No.:
- 284-9260
- Mfr. Part No.:
- MRS1104C-111011 / 1081208
- Brand:
- SICK
Subtotal (1 unit)*
$9,857.11
(exc. GST)
$10,842.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9,857.11 |
*price indicative
- RS Stock No.:
- 284-9260
- Mfr. Part No.:
- MRS1104C-111011 / 1081208
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Sensor | |
| Series | MRS1000 | |
| Component Type | LiDAR Sensor | |
| Maximum Scanning Distance | 64m | |
| Minimum Scanning Distance | 200mm | |
| Standards/Approvals | CE, UKCA | |
| Maximum Response Time | 20ms | |
| Hazardous Area Certification | No | |
| Length | 151.9mm | |
| Height | 92.5mm | |
| Width | 150mm | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Sensor | ||
Series MRS1000 | ||
Component Type LiDAR Sensor | ||
Maximum Scanning Distance 64m | ||
Minimum Scanning Distance 200mm | ||
Standards/Approvals CE, UKCA | ||
Maximum Response Time 20ms | ||
Hazardous Area Certification No | ||
Length 151.9mm | ||
Height 92.5mm | ||
Width 150mm | ||
- COO (Country of Origin):
- DE
SICK MRS1000 Series Sensor, 64m Maximum Scanning Distance, 20ms Maximum Response Time - MRS1104C-111011 / 1081208
This sensor is a LiDAR component intended for long-range obstacle detection and real-time scanning in industrial settings. It is designed to operate where Rapid environmental feedback is required, providing scanned distance measurements across a wide range while conforming to regional conformity marks for use in controlled, non-hazardous areas.
Features and Benefits:
• 64 m maximum scanning distance enables extended detection range
• 20 MS maximum response time supports near real-time monitoring
• 0.2 m minimum scanning distance allows close-proximity detection
• CE and UKCA approvals support regional regulatory conformity
• Non-hazardous area certification simplifies deployment environments
• 20 MS maximum response time supports near real-time monitoring
• 0.2 m minimum scanning distance allows close-proximity detection
• CE and UKCA approvals support regional regulatory conformity
• Non-hazardous area certification simplifies deployment environments
Applications
• Suitable for automated guided vehicle obstacle detection
• Ideal for perimeter monitoring on factory floors
• Used with robotics for proximity awareness and navigation
• Can be used for long-range presence sensing in logistics
• Suitable for integration into machine safeguarding systems
• Ideal for perimeter monitoring on factory floors
• Used with robotics for proximity awareness and navigation
• Can be used for long-range presence sensing in logistics
• Suitable for integration into machine safeguarding systems
What physical footprint does it present for mounting?
The unit measures 151.9 mm length, 150 mm width and 92.5 mm height, which assists in planning enclosure space.
What type of sensor component is included?
It is a LiDAR sensor designed to emit and detect light for distance measurement.
Is it certified for use in explosive atmospheres?
It is not certified for hazardous areas and should not be used in explosive atmospheres.
Which standards indicate its conformity for regional markets?
It carries CE and UKCA markings indicating conformity with applicable regional requirements.
Related links
- SICK LMS1xx Series Laser Scanner LiDAR Sensor, 20 m Max Range
- SICK TiM3xx Series Laser Scanner LiDAR Sensor, 8 m Max Range
- SICK TiM5xx Series Laser Scanner LiDAR Sensor, 10 m Max Range
- SICK TiM5xx Series Laser Scanner LiDAR Sensor, 25 m Max Range
- SICK LMS1xx Series Laser Scanner LiDAR Sensor, 50 m Max Range
- SICK S100 Series Laser Scanner LiDAR Sensor, 10 m Max Range
- SICK S3000 Series Laser Scanner LiDAR Sensor, 49 m Max Range
- SICK TiM7xx Series Laser Scanner LiDAR Sensor, 8 m Max Range
