SICK PicoScan Series Laser Scanner LiDAR Sensor, 25 m Max Range
- RS Stock No.:
- 918-950
- Mfr. Part No.:
- PICS150-01000 Core-1
- Brand:
- SICK
N
This image is representative of the product range
Subtotal (1 unit)*
$4,748.86
(exc. GST)
$5,223.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,748.86 |
*price indicative
- RS Stock No.:
- 918-950
- Mfr. Part No.:
- PICS150-01000 Core-1
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Laser Scanner | |
| Series | PicoScan | |
| Component Type | LiDAR Sensor | |
| Minimum Scanning Distance | 50mm | |
| Maximum Scanning Distance | 25m | |
| Standards/Approvals | On Request | |
| Terminal Type | M12 | |
| Hazardous Area Certification | No | |
| Length | 82mm | |
| Peak Wavelength | 940nm | |
| Height | 60mm | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Laser Scanner | ||
Series PicoScan | ||
Component Type LiDAR Sensor | ||
Minimum Scanning Distance 50mm | ||
Maximum Scanning Distance 25m | ||
Standards/Approvals On Request | ||
Terminal Type M12 | ||
Hazardous Area Certification No | ||
Length 82mm | ||
Peak Wavelength 940nm | ||
Height 60mm | ||
- COO (Country of Origin):
- DE
The SICK precision 2D LiDAR sensor designed for accurate distance measurement in various environments. Its Compact design ensures versatility and reliability, optimising performance in diverse industrial settings.
Indoor and outdoor application capabilities enhance operational flexibility
Advanced HDDM measurement principle ensures precise and reliable detection
Scanning frequency options up to 25 Hz accommodate dynamic sensing needs
Robust enclosure ratings of IP65 and IP67 guarantee durability in harsh conditions
Lightweight (220 g) design simplifies installation without compromising performance