SICK V3SA2 Series Camera Safety Laser Scanner, 2165.35 in Max Range

Subtotal (1 unit)*

$5,299.58

(exc. GST)

$5,829.54

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5,299.58

*price indicative

RS Stock No.:
723-944
Mfr. Part No.:
V3SA2-ABBABBAAN1
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Camera

Series

V3SA2

Component Type

Safety Laser Scanner

Maximum Scanning Distance

2165.35in

Standards/Approvals

RoHS

Maximum Response Time

10ms

Height

80mm

Length

77mm

Width

70mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The SICK Safe 3D Camera is an Advanced industrial sensing solution designed for reliable three-dimensional monitoring in safety and automation applications. it operates on a stable 24 V dc supply and features a Durable aluminium housing with a polycarbonate window.

Uses a polycarbonate window for reliable optical protection

Provides IP65 enclosure rating for dust and water resistance

Supports protection class III design

Operates on a 24 Vdc supply voltage

Works reliably in ambient temperatures from –10 °C to +50 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy