- RS Stock No.:
- 757-7661
- Mfr. Part No.:
- F3S-TGR-CL2A-014-750
- Brand:
- Omron
Available for back order.
Added
Price (ex. GST) 1 Pair
$3,155.47
(exc. GST)
$3,471.02
(inc. GST)
Pair(s) | Per Pair |
1 - 2 | $3,155.47 |
3 - 4 | $3,029.25 |
5 + | $2,903.03 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 757-7661
- Mfr. Part No.:
- F3S-TGR-CL2A-014-750
- Brand:
- Omron
Legislation and Compliance
Product Details
F3S-TGR-CL Safety Light Curtain
The F3S-TGR-CL light curtain is a safety sensor designed for finger and hand protection which complies with EN 61496-1 and EN ISO 13849-1. The light curtains are available in Category 2 (PL c) and Category 4 (PL e) with integrated safety control functions. The F3S-TGR-CL is made with a painted aluminium case, acrylic lexan front window, ABS cap, and cold rolled steel mounting brackets.
Simple to wire, mount and configure
DIP-switch setup for blanking, interlock function, muting and optical coding
Floating blanking and Fixed blanking supported
Muting function and muting lamp integrated
Type 2 or type 4 acc. EN61496-1
EN ISO 13849-1 – ready
Long range active/active system
Sensing distance 0.2 to 6m (14 mm) and 0.2 to 14m (35 mm)
DIP-switch setup for blanking, interlock function, muting and optical coding
Floating blanking and Fixed blanking supported
Muting function and muting lamp integrated
Type 2 or type 4 acc. EN61496-1
EN ISO 13849-1 – ready
Long range active/active system
Sensing distance 0.2 to 6m (14 mm) and 0.2 to 14m (35 mm)
Light Curtain
Specifications
Attribute | Value |
---|---|
Series | F3S-TGR-CL |
Beam Resolution | 14mm |
Component Type | Receiver, Sender |
Safety Type | 2 |
PL EN ISO 13849-1 | c |
Number of Beams | 2 |
Protective Height | 750mm |
Minimum Scanning Distance | 0.2m |
Maximum Scanning Distance | 6m |
Maximum Response Time | 103 ms |
Length | 805mm |
Supply Voltage | 24 V dc |
Height | 48mm |
Application | Finger, Hand |
Width | 37mm |
Features | Auto Reset, Blanking, Interlock With Manual Reset, Muting, Preset Function |
Terminal Type | M12 Connector |
Dimensions | 805 x 37 x 48 mm |
Related links
- Hammers
- Cable Sleeving Tools
- Omron F3S-TGR-K Safety Interlock Switch Key Actuator Included,...
- Omron Light Curtain
- Omron F3S-TGR Safety Interlock Switch Key Actuator Included Guard...
- Omron F3S-TGR-KM15 Series M20 Gland, Mounting Screws
- Omron F39 Series Key for Use with F3S-TGR-KH/KM
- Omron F3S-TGR-CL Series Light Curtain 2 Beam(s), 35mm Resolution