Omron F3SG-RE Series Light Curtain Sender, Receiver, 71 Beam(s), 14 mm Resolution
- RS Stock No.:
- 125-0679
- Mfr. Part No.:
- F3SG-2RE0720P14
- Brand:
- Omron
Subtotal (1 pair)*
$2,740.97
(exc. GST)
$3,015.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $2,740.97 |
*price indicative
- RS Stock No.:
- 125-0679
- Mfr. Part No.:
- F3SG-2RE0720P14
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Light Curtain | |
| Series | F3SG-RE | |
| Beam Resolution | 14mm | |
| Component Type | Sender, Receiver | |
| Safety Type | Type 2 | |
| Standards/Approvals | No | |
| Number of Beams | 71 | |
| Protective Height | 720mm | |
| Maximum Supply Voltage | 24V dc | |
| Maximum Protective Width | 10m | |
| Minimum Scanning Distance | 300mm | |
| Maximum Scanning Distance | 10m | |
| Height | 720mm | |
| Length | 35mm | |
| Width | 35mm | |
| Maximum Response Time | 145ms | |
| Terminal Type | 4-Pin M12 Connector | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Light Curtain | ||
Series F3SG-RE | ||
Beam Resolution 14mm | ||
Component Type Sender, Receiver | ||
Safety Type Type 2 | ||
Standards/Approvals No | ||
Number of Beams 71 | ||
Protective Height 720mm | ||
Maximum Supply Voltage 24V dc | ||
Maximum Protective Width 10m | ||
Minimum Scanning Distance 300mm | ||
Maximum Scanning Distance 10m | ||
Height 720mm | ||
Length 35mm | ||
Width 35mm | ||
Maximum Response Time 145ms | ||
Terminal Type 4-Pin M12 Connector | ||
Omron F3SG-RE Series Light Curtain, 720mm Height, 79 Beams - F3SG-2RE0720P14
This light curtain is a safety sensor designed to detect intrusions into hazardous areas and stop machinery accordingly. It is intended for industrial machine guarding where a compact, easy-to-install presence-detection device is required. The product suits short- to medium-range installations and provides a simple ON/OFF detection solution with rugged connectors and alignment aids for field setup.
Features & Benefits
• 14mm beam resolution reduces missed finger/part detection risk
• 79-beam array increases coverage for wide protective zones
• 800mm protective height enables single-unit guarding of mid-height openings
• 0.3m short-range start improves protection near the emitter
• 10m maximum scanning distance allows long-reach guarding layouts
• 24V supply with M12 connector simplifies industrial wiring
• 79-beam array increases coverage for wide protective zones
• 800mm protective height enables single-unit guarding of mid-height openings
• 0.3m short-range start improves protection near the emitter
• 10m maximum scanning distance allows long-reach guarding layouts
• 24V supply with M12 connector simplifies industrial wiring
**Applications**
• Suitable for safeguarding press feed and pick-and-place zones
• Ideal for presence detection on conveyor infeed and outfeed lines
• Used for access control on automated assembly stations
• Can be used for perimeter protection around robotic workcells
• Used with safety controllers for machine stop on entry detection
• Ideal for presence detection on conveyor infeed and outfeed lines
• Used for access control on automated assembly stations
• Can be used for perimeter protection around robotic workcells
• Used with safety controllers for machine stop on entry detection
How are the emitter and receiver connected electrically?
The devices use a 4-pin M12 connector and standard wiring with power, 0V and two OSSD safety outputs
a range-select input configures short or long operating modes.
What environmental conditions can it tolerate on site?
The unit operates between −10°C and 55°C and withstands humidity from 35% to 85% non‑condensing while offering IP65/67 protection against dust and water.
What response performance can I expect during operation?
The detection chain offers ON-to-OFF switching in 5–15ms and OFF-to-ON recovery in 25–75ms, with a specified maximum system response time of 145ms under defined configurations.
How is alignment and maintenance simplified during installation?
The design includes torsion-resistant housings, simple click-style cable connections for correct torque and IP67 sealing, Plus QR-code reference for troubleshooting and alignment aids such as an optional laser pointer.
How does the safety output style affect integration?
Safety outputs are provided as two transistor OSSDs available in PNP or optional NPN variants with a maximum load current of 300 mA per output to Interface with common safety controllers.
Related links
- Omron F3SG-R Series Light Curtain Receiver 14 mm Resolution
- Omron F3SG-SR Series Light Curtain Sender 19 Beam(s), 14 mm Resolution
- Omron F3SG-SR Series Light Curtain Sender 95 Beam(s), 14 mm Resolution
- Omron F3SG-RE Series Light Curtain Sender 23 Beam(s), 14 mm Resolution
- Omron F3SG-SR Series Light Curtain Sender 91 Beam(s), 14 mm Resolution
- Omron F3SG-SR Series Light Curtain Sender 15 Beam(s), 14 mm Resolution
- Omron F3SG-SR Series Light Curtain Sender 119 Beam(s), 14 mm Resolution
- Omron F3SG-RE Series Light Curtain Receiver 47 Beam(s), 14 mm Resolution
