SICK deTec4 Core Series Light Curtain Receiver, 30 mm Resolution
- RS Stock No.:
- 213-3719
- Mfr. Part No.:
- C4C-EA16530A10000
- Brand:
- SICK
Subtotal (1 unit)*
$2,931.17
(exc. GST)
$3,224.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,931.17 |
*price indicative
- RS Stock No.:
- 213-3719
- Mfr. Part No.:
- C4C-EA16530A10000
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Light Curtain | |
| Series | deTec4 Core | |
| Beam Resolution | 30mm | |
| Component Type | Receiver | |
| Safety Type | Type 4 | |
| Standards/Approvals | PL e | |
| Protective Height | 1.65m | |
| Maximum Protective Width | 15m | |
| Maximum Supply Voltage | 24V | |
| Maximum Scanning Distance | 15m | |
| Length | 1.66m | |
| Maximum Response Time | 13ms | |
| Terminal Type | 5-Pin M12 | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Light Curtain | ||
Series deTec4 Core | ||
Beam Resolution 30mm | ||
Component Type Receiver | ||
Safety Type Type 4 | ||
Standards/Approvals PL e | ||
Protective Height 1.65m | ||
Maximum Protective Width 15m | ||
Maximum Supply Voltage 24V | ||
Maximum Scanning Distance 15m | ||
Length 1.66m | ||
Maximum Response Time 13ms | ||
Terminal Type 5-Pin M12 | ||
- COO (Country of Origin):
- DE
Overview
At a glance
Your Benefit
The new generation of deTec safety light curtains is Ideal for the protection of hazardous areas, entrances, and hazardous points. Intelligent and state-of-the-art technologies such as NFC and IO-Link offer completely new possibilities for comprehensive diagnosis, fast installation, and performing automation functions. The standardized connectivity and the compatible accessories for the entire deTec product family reduce variant diversity. The required functions can be activated using the appropriate M12 system plug – without the need for software. With IP65, IP67, and IP69K enclosure ratings available, Plus variants for explosion-hazardous areas, solutions can be found for a whole host of different applications in harsh environments.
Applications
Increased productivity and short downtimes thanks to extensive and innovative diagnostic options
Safety and automation combined: IO-Link makes cost-effective system design possible
Muting provides maximum productivity and safety in differentiating between people and material
High availability: smart presence detection prevents unwanted switch-offs
Easy commissioning and configuration without the need for software, saving time and money
IP65, IP67, and IP69K enclosure ratings available, Plus variants for explosion-hazardous areas, ensuring maximum reliability in harsh environmentsNFC diagnosis and smartphone app
Diagnostics and automation via IO-Link
2-signal muting
Smart presence detection
Dynamic protective field widths
Configuration of all functions without software
Reduced resolution: 1 or 2 beams
IP65, IP67, and IP69K enclosure ratings Plus variants for explosion-hazardous areas
- RS Stock No. 2133711
- Mfr. Part No. C4C-EA07530A10000
Each
$1,788.60
- RS Stock No. 2133713
- Mfr. Part No. C4C-EA10530A10000
Each
$2,205.80
- RS Stock No. 2133716
- Mfr. Part No. C4C-EA13530A10000
Each
$2,581.80
- RS Stock No. 2133724
- Mfr. Part No. C4C-EA19530A10000
Each
$3,455.46
Related links
- SICK deTec4 Core Series Light Curtain Receiver, 30 mm Resolution
- SICK deTec4 Core Series Light Curtain Receiver, 14 mm Resolution
- SICK deTec4 Core Series Light Curtain Sender, 30 mm Resolution
- SICK deTec4 Core Series Light Curtain Sender, 14 mm Resolution
- SICK deTec2 Core Series Light Curtain Receiver, 30 mm Resolution
- SICK C4C Series Light Curtain Receiver, 30 mm Resolution
- RS PRO 175mm LCD Inclinometer
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m











