SICK deTec2 Core Series Light Curtain Receiver, 30 mm Resolution
- RS Stock No.:
- 213-3708
- Mfr. Part No.:
- C2C-EA19530A10000
- Brand:
- SICK
Subtotal (1 unit)*
$2,153.23
(exc. GST)
$2,368.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,153.23 |
*price indicative
- RS Stock No.:
- 213-3708
- Mfr. Part No.:
- C2C-EA19530A10000
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Light Curtain | |
| Series | deTec2 Core | |
| Beam Resolution | 30mm | |
| Component Type | Receiver | |
| Safety Type | Type 2 | |
| Standards/Approvals | ACMA, CE, cUL, EC-Type-Examination, GB, GB/T, IEC, Moroccan, OSHA, RoHS, UKCA, cULus | |
| Protective Height | 1.95m | |
| Maximum Protective Width | 15m | |
| Maximum Supply Voltage | 24V | |
| Maximum Scanning Distance | 15m | |
| Length | 1.96m | |
| Width | 34mm | |
| Maximum Response Time | 14ms | |
| Terminal Type | 5-Pin M12 | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Light Curtain | ||
Series deTec2 Core | ||
Beam Resolution 30mm | ||
Component Type Receiver | ||
Safety Type Type 2 | ||
Standards/Approvals ACMA, CE, cUL, EC-Type-Examination, GB, GB/T, IEC, Moroccan, OSHA, RoHS, UKCA, cULus | ||
Protective Height 1.95m | ||
Maximum Protective Width 15m | ||
Maximum Supply Voltage 24V | ||
Maximum Scanning Distance 15m | ||
Length 1.96m | ||
Width 34mm | ||
Maximum Response Time 14ms | ||
Terminal Type 5-Pin M12 | ||
- COO (Country of Origin):
- DE
SICK deTec2 Core Series Light Curtain, 1950mm Protective Height, 15m Scanning Distance - C2C-EA19530A10000
This deTec2 Core receiver light curtain provides presence detection for industrial safety applications. Designed for normal industrial environments, it creates a protective field up to 1,950mm high and can be deployed where optical synchronisation and non-contact safeguarding are required. The unit is supplied with a matching transmitter, mounting and test aids, and documentation for installation and operation.
Features and Benefits:
• 30mm beam resolution delivers accurate intrusion detection
• 14 MS response time enables fast machine shutdown
• 24V supply with 5‑pin M12 Terminal simplifies wiring
• Optical synchronisation prevents mutual interference
• IP65/IP67 rating allows use in harsh environments
• 14 MS response time enables fast machine shutdown
• 24V supply with 5‑pin M12 Terminal simplifies wiring
• Optical synchronisation prevents mutual interference
• IP65/IP67 rating allows use in harsh environments
Applications
• Suitable for machine guarding on production lines
• Used for access protection of robotic cells
• Ideal for perimeter safeguarding of conveyors
• Can be used with safety relays for restart interlock
• Used for integration into automated assembly stations
• Used for access protection of robotic cells
• Ideal for perimeter safeguarding of conveyors
• Can be used with safety relays for restart interlock
• Used for integration into automated assembly stations
What safety classification does it meet?
It is Type 2 under IEC 61496-1 with SIL 1 and PL c classification.
How are outputs presented for safety control?
Two PNP OSSD outputs are provided, short‑circuit protected and cross‑circuit monitored.
What environmental conditions can it withstand?
It operates between -30°C and +55°C with 15%-95% non‑condensing humidity.
What mechanical build and protection are specified?
The housing is an aluminium extruded profile rated to IP65 and IP67.
Related links
- SICK deTec2 Core Series Light Curtain Receiver, 30 mm Resolution
- SICK deTec2 Core Series Light Curtain Sender, 30 mm Resolution
- SICK deTec4 Core Series Light Curtain Receiver, 30 mm Resolution
- SICK C2C Series Light Curtain Receiver, 30 mm Resolution
- SICK deTem4 Core Series Light Curtain Receiver 300 mm Resolution
- SICK deTec4 Core Series Light Curtain Receiver, 14 mm Resolution
- SICK deTem2 Core Series Light Curtain Receiver 300 mm Resolution
- SICK deTem4 Core Series Light Curtain Receiver 500 mm Resolution