Telemecanique Sensors XUSL4M Series Light Curtain Receiver, Transmitter, 3 Beam(s), 400 mm Resolution

Subtotal (1 pair)*

$3,082.20

(exc. GST)

$3,390.42

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$3,082.20

*price indicative

RS Stock No.:
196-4130
Mfr. Part No.:
XUSL4MB3BB081N
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Light Curtain

Series

XUSL4M

Beam Resolution

400mm

Component Type

Receiver, Transmitter

Safety Type

Type 4

Standards/Approvals

CE, TUV, cULus

Number of Beams

3

Protective Height

810mm

Maximum Supply Voltage

24V dc

Maximum Protective Width

12m

Minimum Scanning Distance

0μm

Maximum Scanning Distance

12m

Maximum Response Time

5.5ms

Width

50mm

Height

985mm

Length

55mm

Terminal Type

M12 Connector

Preventa XUSL Safety Light Curtain Kits (Comprising: Receiver and Transmitter)

Telemecanique Preventa safety light curtains from the XUSL Series. Type 4 with integrated muting software.

Typical applications would include robotic systems, assembly and packaging lines, welding equipment and machine tools. All models are highly reliable and excellent quality.

Features & Benefits

Automatic or Manual start

IP65/67 rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy