Omron F3SG-RE Series Light Curtain Receiver, Sender, 55 Beam(s), 14 mm Resolution
- RS Stock No.:
- 125-0678
- Mfr. Part No.:
- F3SG-2RE0560P14
- Brand:
- Omron
Subtotal (1 pair)*
$2,235.07
(exc. GST)
$2,458.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $2,235.07 |
*price indicative
- RS Stock No.:
- 125-0678
- Mfr. Part No.:
- F3SG-2RE0560P14
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Light Curtain | |
| Series | F3SG-RE | |
| Beam Resolution | 14mm | |
| Component Type | Receiver, Sender | |
| Safety Type | Type 2 | |
| Standards/Approvals | c | |
| Number of Beams | 55 | |
| Protective Height | 560mm | |
| Maximum Supply Voltage | 24V dc | |
| Maximum Protective Width | 10m | |
| Minimum Scanning Distance | 300mm | |
| Maximum Scanning Distance | 10m | |
| Length | 35mm | |
| Height | 560mm | |
| Maximum Response Time | 135ms | |
| Width | 35mm | |
| Terminal Type | 4-Pin M12 Connector | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Light Curtain | ||
Series F3SG-RE | ||
Beam Resolution 14mm | ||
Component Type Receiver, Sender | ||
Safety Type Type 2 | ||
Standards/Approvals c | ||
Number of Beams 55 | ||
Protective Height 560mm | ||
Maximum Supply Voltage 24V dc | ||
Maximum Protective Width 10m | ||
Minimum Scanning Distance 300mm | ||
Maximum Scanning Distance 10m | ||
Length 35mm | ||
Height 560mm | ||
Maximum Response Time 135ms | ||
Width 35mm | ||
Terminal Type 4-Pin M12 Connector | ||
Omron F3SG-RE Series Light Curtain, 14mm Beam Resolution, 24V DC Supply Voltage - F3SG-2RE0560P14
This light curtain functions as an essential safety sensor across various automation and industrial applications, enhancing workplace safety by detecting arms, fingers, and hands in hazardous areas. Its advanced design and straightforward installation make it suitable for environments that require swift and effective safety solutions.
Features & Benefits
• Easy setup with a torsion-resistant design for simplified alignment
• Smart-click connexion improves installation efficiency and dependability
• High-performance detection capability extends to 10m range
• 55 beams provide precise detection for different object sizes
• Sturdy construction ensures consistent operation in demanding conditions
• Offers convenient troubleshooting via a QR code
Applications
• Used in robotic safety systems to mitigate risk of injury
• Well-suited for safeguarding assembly lines and automated machinery
• Acts as a protective barrier in loading and unloading areas
• Effective for operations needing real-time safety monitoring
• Suitable for environments with stringent safety regulations
How to install it in my current setup?
To install, connect the light curtain to a compatible safety controller, ensuring that the power supply and safety outputs are aligned for optimal performance. For detailed installation instructions, consult the user manual.
Can it function in outdoor conditions?
While it is designed for durability, protection from extreme weather is crucial, as it is primarily intended for indoor use.
What safety standards does it comply with?
The device meets Type 4 safety ratings, complying with EN ISO 13849-1 and offering SIL 3 safety standards for assurance.
Is it adjustable for different protective heights?
Yes, the system is adaptable to various protective heights, allowing for versatility in applications and ensuring that the safety zone meets your requirements.
How to troubleshoot issues with the unit?
For troubleshooting, utilise the QR code provided for instant access to online support, which offers guidance on common issues or setup problems.
- RS Stock No. 1250675
- Mfr. Part No. F3SG-2RE0320P14
1 Pair
$1,467.05
- RS Stock No. 1250686
- Mfr. Part No. F3SG-2RE0750P30
1 Pair
$1,624.55
- RS Stock No. 1250685
- Mfr. Part No. F3SG-2RE0590P30
1 Pair
$1,916.07
- RS Stock No. 1250681
- Mfr. Part No. F3SG-2RE0270P30
1 Pair
$1,268.61
Related links
- Omron F3SG Series Light Curtain Receiver 14 mm Resolution
- Omron F3SG-R Series Light Curtain Receiver 14 mm Resolution
- Omron F3SG-R Series Light Curtain Receiver 14 mm Resolution
- Omron F3SG-R Series Light Curtain Receiver 14 mm Resolution
- Omron F3SG-RE Series Light Curtain Receiver 14 mm Resolution
- Omron F3SG-RE Series Light Curtain Receiver 14 mm Resolution
- Omron F3SG-RE Series Light Curtain Receiver 14 mm Resolution
- Omron F3SG-RE Series Light Curtain Receiver 47 Beam(s), 14 mm Resolution












