SICK M4P Series Sensor Sender, 2 Beam(s)

N

Subtotal (1 unit)*

$782.87

(exc. GST)

$861.16

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$782.87

*price indicative

RS Stock No.:
920-025
Mfr. Part No.:
M4P-SA02500A00
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Sensor

Series

M4P

Component Type

Sender

Safety Type

Type 4

Standards/Approvals

CE

Number of Beams

2

Maximum Supply Voltage

24V dc

Maximum Scanning Distance

90m

Length

692mm

Width

34mm

Height

30.7mm

Terminal Type

M12 Male Connector

COO (Country of Origin):
HU
The SICK safety multibeam sensors is designed to ensure optimal protection in industrial environments. These sensors utilise a sender-receiver functional principle to safeguard operations effectively.

Designed for normal industrial environments with significant functionality

Offers a scanning range of up to 90 metres for extensive coverage

Utilises optical synchronisation, enhancing operational reliability

Incorporates features for protective operation and external device monitoring

Compatible with various function packages for tailored applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy