SICK C4P Series Safety Light Curtain Safety Light Curtain, 30 mm Resolution

N

This image is representative of the product range

Subtotal (1 unit)*

$3,008.82

(exc. GST)

$3,309.70

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,008.82

*price indicative

RS Stock No.:
723-936
Mfr. Part No.:
C4P-EA12031C00
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Safety Light Curtain

Series

C4P

Beam Resolution

30mm

Component Type

Safety Light Curtain

Safety Type

Type 4

Standards/Approvals

UKCA

Maximum Supply Voltage

24V dc

Minimum Scanning Distance

0mm

Maximum Scanning Distance

3000cm

Terminal Type

Connector

RoHS Status: Exempt

COO (Country of Origin):
DE
The SICK Safety light curtain is a reliable protective device designed for industrial safety applications using LED display elements for clear status indication. it operates on a 24 Vdc supply and complies with protection class III as per EN 61140.

Includes led display elements for Visual status monitoring

Supports protection class III according to EN 61140

Offers IP65 enclosure rating for enhanced environmental protection

Operates on a stable 24 Vdc supply voltage

Complies with ULus and cUL safety certifications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy