Wieland R1 Series Light Curtain Transmitter, Receiver, 30 mm Resolution

Subtotal (1 unit)*

$2,185.41

(exc. GST)

$2,403.95

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,185.41

*price indicative

RS Stock No.:
666-139
Mfr. Part No.:
R1.612.0450.0
Brand:
Wieland
Find similar products by selecting one or more attributes.
Select all

Brand

Wieland

Product Type

Light Curtain

Series

R1

Beam Resolution

30mm

Component Type

Transmitter, Receiver

Safety Type

4

Standards/Approvals

ISO 13849-1, EN 61496-1, cULus

Protective Height

450mm

Maximum Supply Voltage

24V

Minimum Scanning Distance

0.2m

Maximum Scanning Distance

20m

Terminal Type

M12 Connector

The Wieland safety light curtain base includes transmitter and receiver units with type 4 protection and PL e safety level. It features a 30 mm resolution for hand protection and a protective field height of 450 mm. Operates at 24 V supply voltage and connects via 5-pole M12 connectors on both transmitter and receiver. A mounting L-bracket set is included.

Sensor element is transmitter and receiver

Degree of protection (IP) is IP65/IP67

Housing material is aluminum

Related links