ifm electronic OY Series Light Curtain Safety Light Curtain, 50 mm Resolution
- RS Stock No.:
- 597-020
- Mfr. Part No.:
- OY075S
- Brand:
- ifm electronic
Subtotal (1 unit)*
$2,849.43
(exc. GST)
$3,134.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,849.43 |
*price indicative
- RS Stock No.:
- 597-020
- Mfr. Part No.:
- OY075S
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Light Curtain | |
| Series | OY | |
| Beam Resolution | 50mm | |
| Component Type | Safety Light Curtain | |
| Safety Type | 2 | |
| Standards/Approvals | IEC 62061 SIL 1, PL c, ISO 13849-1:2015 category 2, IEC 61496-1 | |
| Protective Height | 760mm | |
| Maximum Supply Voltage | 24V | |
| Maximum Protective Width | 12m | |
| Minimum Scanning Distance | 0μm | |
| Length | 813mm | |
| Width | 28mm | |
| Terminal Type | M12 Connector | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Light Curtain | ||
Series OY | ||
Beam Resolution 50mm | ||
Component Type Safety Light Curtain | ||
Safety Type 2 | ||
Standards/Approvals IEC 62061 SIL 1, PL c, ISO 13849-1:2015 category 2, IEC 61496-1 | ||
Protective Height 760mm | ||
Maximum Supply Voltage 24V | ||
Maximum Protective Width 12m | ||
Minimum Scanning Distance 0μm | ||
Length 813mm | ||
Width 28mm | ||
Terminal Type M12 Connector | ||
- COO (Country of Origin):
- IT
The ifm electronic Safety Light Curtain ensures reliable protection for hazardous areas and gates, complies with type 4 safety standards in accordance with IEC 61496, and offers a wide range of selectable options directly on the unit.
Slim and robust design for use in harsh industrial environments
Easy connection via the tried-and-tested M12 connector
Related links
- ifm electronic OY Series Light Curtain, 50 mm Resolution
- ifm electronic OY Series Light Curtain, 14 mm Resolution
- ifm electronic OY Series Light Curtain, 30 mm Resolution
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- Hand Saws
- Connector Wrenches
- RS PRO Power Cord, 2m
- Cable Sleeving Tools
