Schmersal SLC440COM Series Light Curtain Light Curtain, 36 Beam(s), 30 mm Resolution

Subtotal (1 unit)*

$5,104.75

(exc. GST)

$5,615.22

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5,104.75

*price indicative

RS Stock No.:
335-919
Mfr. Part No.:
SLC440COM-ER-0730-30
Brand:
Schmersal
Find similar products by selecting one or more attributes.
Select all

Brand

Schmersal

Product Type

Light Curtain

Series

SLC440COM

Beam Resolution

30mm

Component Type

Light Curtain

Safety Type

4

Standards/Approvals

EN ISO 13849-1 EN IEC 62061

Number of Beams

36

Protective Height

730mm

Maximum Supply Voltage

24V

Minimum Scanning Distance

300mm

Maximum Scanning Distance

10m

Height

771mm

Length

33mm

Width

27.8mm

Maximum Response Time

10ms

Terminal Type

M12 Connector

RoHS Status: Exempt

COO (Country of Origin):
DE
The Schmersal Safety light curtains are rated as Safety Type 4 according to IEC 61496-1 standards. They provide status and diagnostics through an app with Bluetooth. These curtains feature automatic start or restart interlock and come with an active integrated set-up tool for streamlined configuration. They also ensure process safety with the highest level of availability.

User-friendly parameter setting, no tools required

Optional degree of protection IP69 with protective enclosure accessories

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy